Radiall BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 721-0260
- Mfr. Part No.:
- R142077722W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.91 |
| 10 - 49 | £7.50 |
| 50 - 99 | £6.79 |
| 100 - 249 | £5.85 |
| 250 + | £4.41 |
*price indicative
- RS Stock No.:
- 721-0260
- Mfr. Part No.:
- R142077722W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | HDTV 0.8/3.7 Type | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | NPGR | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Series | BNC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type HDTV 0.8/3.7 Type | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating NPGR | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Series BNC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Nickel Gold Alloy | ||
BNC HDTV Plugs and Receptacles
This range of BNC HDTV Plugs and Receptacles are intermateable with standard 50 or 75 ohm BNC products.
Outstanding mechanical performance and durability, 1000 mating cycles, of these BNC HDTV Plugs and Receptacles are achieved through the use of the best material selections (Brass, PTFE, BeCu, Gold). These BNC HDTV Plugs and Receptacles are field installable on most coaxial cables using hand-crimping tools.
HDTV - Radiall
Radialls True BNC 75 ohm HDTV Coaxial Connector Series can handle data rates up to 3 Gbps or higher, while supporting the broadcast industrys SMPTE 292M and 424M standards. These Radiall BNC HDTV connectors outperform other connectors due to their gold plated centre and outer contacts. They provide outstanding electrical performance for BNC HDTV connectors with a frequency range of up to 6 GHz, optimized at 3 GHz!
Related links
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Radiall BNC Series Cable Male BNC Straight Body Crimp
- Radiall BNC Series Cable Male BNC Straight Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Crimp
- Radiall BNC Series Cable Male BNC Right Angle Body Clamp
- Radiall BNC Series Cable Male BNC Straight Body Clamp
- Radiall BNC Series Cable Male BNC Straight Body Clamp
- Radiall BNC Series Cable Female BNC Straight Body Crimp

