Radiall, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 721-0251
- Mfr. Part No.:
- R142077712W
- Brand:
- Radiall
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-0251
- Mfr. Part No.:
- R142077712W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | HDTV 0.6/2.9 type | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | NPGR | |
| Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Enickel, Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type HDTV 0.6/2.9 type | ||
Operating Frequency 0 to 6GHz | ||
Body Plating NPGR | ||
Polarity Normal | ||
Contact Material Brass | ||
Contact Plating Enickel, Gold Alloy | ||

