- RS Stock No.:
- 718-2547
- Mfr. Part No.:
- 1-1337536-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2547
- Mfr. Part No.:
- 1-1337536-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 718-2547
- Mfr. Part No.:
- 1-1337536-0
- Brand:
- TE Connectivity