TE Connectivity, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 713-0855
- Mfr. Part No.:
- 6274291-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.39
(exc. VAT)
£5.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.39 |
*price indicative
- RS Stock No.:
- 713-0855
- Mfr. Part No.:
- 6274291-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Tin | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Tin | ||
Maximum Operating Temperature +85°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||

