TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Straight Body
- RS Stock No.:
- 710-0214
- Distrelec Article No.:
- 302-67-399
- Mfr. Part No.:
- 5413969-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.45
(exc. VAT)
£6.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 118 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £5.45 |
| 15 - 49 | £5.23 |
| 50 - 99 | £4.58 |
| 100 + | £4.34 |
*price indicative
- RS Stock No.:
- 710-0214
- Distrelec Article No.:
- 302-67-399
- Mfr. Part No.:
- 5413969-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Bulkhead | No | |
| Body Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Bulkhead No | ||
Body Plating Tin | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
BNC Straight PCB Mounting Socket
TE Connectivity BNC RF Coaxial Connectors

