- RS Stock No.:
- 709-9785
- Mfr. Part No.:
- 829927-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 709-9785
- Mfr. Part No.:
- 829927-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 709-9785
- Mfr. Part No.:
- 829927-1
- Brand:
- TE Connectivity