TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Discontinued
Packaging Options:
RS Stock No.:
709-9782
Mfr. Part No.:
5413589-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

BELDEN 8218

Bulkhead

No

Operating Frequency

0 to 2GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
MX

TE Connectivity 75 Ohm RF Coaxial BNC Connectors Cable Crimp Plugs


75 Ohm BNC RF coaxial crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp plugs have a nickel plated body, gold contact, various crimp termination types and are suitable for use with a variety of coaxial cable types.
Part numbers x-522185-x, x-21185-x and x-1337431-x have a dual 'O' crimp
Part numbers x-5413589-x, x-413589-x, x-1337428-x and x-5413588-x have a hex crimp


TE Connectivity BNC RF Coaxial Connectors