Amphenol RF, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 700-9464
- Mfr. Part No.:
- B6421E1-ND3G-6-75
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 252 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.59 |
| 10 - 49 | £5.21 |
| 50 - 99 | £4.85 |
| 100 - 249 | £4.49 |
| 250 + | £4.26 |
*price indicative
- RS Stock No.:
- 700-9464
- Mfr. Part No.:
- B6421E1-ND3G-6-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG179, RG179 A/B, RG187 | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG179, RG179 A/B, RG187 | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks
50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.
Amphenol BNC Connectors

