- RS Stock No.:
- 700-9414
- Mfr. Part No.:
- B6251G3-NPP3G-50
- Brand:
- Amphenol RF
164 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.34
(exc. VAT)
£4.01
(inc. VAT)
Units | Per unit |
1 - 9 | £3.34 |
10 - 49 | £3.12 |
50 - 99 | £2.80 |
100 - 249 | £2.27 |
250 + | £1.95 |
- RS Stock No.:
- 700-9414
- Mfr. Part No.:
- B6251G3-NPP3G-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol Commercial RF Coaxial PCB Mount BNC Jacks
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator.
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast body
PCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a height of 15.88mm with a white housing
PCB BNC jacks with part numbers B6252H7-NPP3G-xx are low profile with a height of 13.1mm with a white housing
PCB BNC jacks with part numbers B6252HA-NPP3G-xx have a die cast body and are high profile with a height of 15.88mm
PCB BNC jacks with part numbers B6252HB-NPP3G-xx have a die cast body and are low profile with a height of 13.1mm
PCB BNC jacks with part numbers B6251G1-NPP3G-xx have a white housing
The Amphenol Industrial BNC connector is RF coaxial connector which has PCB mounting, BNC jacks with a nickel plated body and polypropylene insulator.
Impedance: 50 Ohm
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | Yes |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold, Silver |
- RS Stock No.:
- 700-9414
- Mfr. Part No.:
- B6251G3-NPP3G-50
- Brand:
- Amphenol RF