Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 700-9322
- Mfr. Part No.:
- B1112A1-ND3G-3-75
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 20 left, ready to ship
- Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.71 |
| 10 - 49 | £5.58 |
| 50 - 99 | £4.73 |
| 100 - 249 | £4.61 |
| 250 + | £4.44 |
*price indicative
- RS Stock No.:
- 700-9322
- Mfr. Part No.:
- B1112A1-ND3G-3-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG59, RG59 A/B, RG62 A/B | |
| Bulkhead | No | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG59, RG59 A/B, RG62 A/B | ||
Bulkhead No | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold | ||
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors

