TE Connectivity, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 612-1456
- Mfr. Part No.:
- 1274572-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 612-1456
- Mfr. Part No.:
- 1274572-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 0 to 2GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 0 to 2GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
PCB mini-BNC Jacks
Mini BNC Connectors
Designed to meet the growing demand for next generation telecommunications and broadband applications where higher connector densities are needed.
Bayonet locking coupling mechanism
Small size allows 40% more interconnects than standard BNC connectors in the same area
Dielectric withstanding voltage: 1000V RMS at sea level
Completely intermateable with competitive miniature BNC offerings
Uses standard BNC installation tooling and utilises the same PCB footprint on the jack side
Ideal for telecommunications and broadband applications
Small size allows 40% more interconnects than standard BNC connectors in the same area
Dielectric withstanding voltage: 1000V RMS at sea level
Completely intermateable with competitive miniature BNC offerings
Uses standard BNC installation tooling and utilises the same PCB footprint on the jack side
Ideal for telecommunications and broadband applications

