Neutrik BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp

Bulk discount available

Subtotal (1 unit)*

£4.34

(exc. VAT)

£5.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 459 unit(s) shipping from 04 May 2026
  • Plus 191 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.34
10 - 49£4.09
50 - 99£3.80
100 - 249£3.48
250 +£3.12

*price indicative

RS Stock No.:
399-7783
Distrelec Article No.:
146-47-202
Mfr. Part No.:
NBNC75BLP7
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Cable

Impedance

75Ω

Connector Gender

Male

Orientation

Straight

Cable Type

RG59B/U

Size

Standard

Bulkhead

No

Operating Frequency

3GHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Termination Type

Crimp

Polarity

Normal

Series

BNC

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

BNC Cable Plugs


A range of high quality BNC rear twist connectors, suitable for many applications including HDTV, DVD and patch leads.

High quality nickel plated, turned brass plug

Rear twist assembly

Available for RG59 or PSF1/3 cables

Cable strain relief

Suitable for high definition TV, DVD applications, or patch leads

Related links