TE Connectivity, jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
394-0923
Mfr. Part No.:
1-1337442-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

TE Connectivity 50 Ohm BNC Connectors- Professional Grade Crimp Jacks


50 Ohm BNC Professional Grade crimp jacks with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 50 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details


TE Connectivity BNC RF Coaxial Connectors