- RS Stock No.:
- 394-0579
- Mfr. Part No.:
- 1-1478129-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 394-0579
- Mfr. Part No.:
- 1-1478129-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
90° Plug
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Right Angle |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |
- RS Stock No.:
- 394-0579
- Mfr. Part No.:
- 1-1478129-0
- Brand:
- TE Connectivity