Radiall NEX10 Series, Jack Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 171-8328
- Mfr. Part No.:
- R180300007W
- Brand:
- Radiall
Subtotal (1 box of 100 units)*
£593.50
(exc. VAT)
£712.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £5.935 | £593.50 |
*price indicative
- RS Stock No.:
- 171-8328
- Mfr. Part No.:
- R180300007W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | RG402 | |
| Operating Frequency | 0 to 20GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | BBR | |
| Maximum Operating Temperature | +125°C | |
| Series | NEX10 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG402 | ||
Operating Frequency 0 to 20GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating BBR | ||
Maximum Operating Temperature +125°C | ||
Series NEX10 | ||
Contact Material Beryllium Copper | ||
Contact Plating Silver | ||
Radialls NEX10™ series is a miniature and lightweight RF coaxial connector with excellent intermodulation performance for outdoor telecom applications up to 20 GHz. Radiall has partnered with two leading RF connector manufacturers to develop a new compact extremely robust Low PIM connector: NEX10™. With exceptional performance up to 20 GHz in order to meet the performance needs of customers, NEX10™ also features a compact design which is 50% smaller than 4.3-10.
Robust design for outdoor usage
Low PIM, independent of applied torque
Multiple coupling mechanism of push-pull and torque
RF shielding
Optimized for superflexible corrugated and smaller flexible cables
12.7mm minimum flange height
Contact areas protected from damage
Low PIM, independent of applied torque
Multiple coupling mechanism of push-pull and torque
RF shielding
Optimized for superflexible corrugated and smaller flexible cables
12.7mm minimum flange height
Contact areas protected from damage

