- RS Stock No.:
- 171-8327
- Mfr. Part No.:
- R180252007W
- Brand:
- Radiall
Available to back order for despatch 16/07/2024
Added
Price Each (In a Box of 100)
£11.862
(exc. VAT)
£14.234
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £11.862 | £1,186.20 |
*price indicative |
- RS Stock No.:
- 171-8327
- Mfr. Part No.:
- R180252007W
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall NEX10 Series Connector
The Radiall NEX10 series is a female straight miniature and lightweight RF coaxial, flange mount connector. It is compactly designed and has an excellent intermodulation performance for outdoor telecom applications up to 20 GHz. This has the solder termination method. The housing is made of BBR material and contact made of beryllium copper with silver plating.
Features and Benefits
• 12.7mm minimum flange height
• Low PIM, independent of applied torque
• Multiple coupling mechanism of push pull and torque
• Multiple coupling mechanism of push pull and torque
• Operating temperature ranges between -55°C and 125°C
• Provides damage protection to contact areas
• RF shielding
• Low PIM, independent of applied torque
• Multiple coupling mechanism of push pull and torque
• Multiple coupling mechanism of push pull and torque
• Operating temperature ranges between -55°C and 125°C
• Provides damage protection to contact areas
• RF shielding
Applications
• Radio
• RF applications
• Signal test instrumentation
• RF applications
• Signal test instrumentation
Certifications
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402 |
Bulkhead | Yes |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -55°C |
Body Plating | BBR |
Maximum Operating Temperature | +125°C |
Series | NEX10 |
Contact Material | Beryllium Copper |
Contact Plating | Silver |