Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 170-2507
- Mfr. Part No.:
- B1141A1-ND3G-3-75
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£339.20
(exc. VAT)
£407.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.392 | £339.20 |
*price indicative
- RS Stock No.:
- 170-2507
- Mfr. Part No.:
- B1141A1-ND3G-3-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Cable Type | RG59, RG59 A/B, RG62 A/B | |
| Bulkhead | No | |
| Operating Frequency | 0 to 1GHz | |
| Body Plating | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold, Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Cable Type RG59, RG59 A/B, RG62 A/B | ||
Bulkhead No | ||
Operating Frequency 0 to 1GHz | ||
Body Plating Nickel | ||
Contact Material Brass | ||
Contact Plating Gold, Silver | ||
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors

