Amphenol RF BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 170-2504
- Mfr. Part No.:
- B1121A1-ND3G-3-75
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£225.10
(exc. VAT)
£270.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.251 | £225.10 |
*price indicative
- RS Stock No.:
- 170-2504
- Mfr. Part No.:
- B1121A1-ND3G-3-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG59, B, RG59A, RG62 A | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Series | BNC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG59, B, RG59A, RG62 A | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Standard | ||
Series BNC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Amphenol 75 Ohm BNC RF Coaxial Crimp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a crimp termination. These 75 Ohm BNC straight RF coax cable crimp plug connectors have a nickel plated body, gold plated centre contacts and are for use with a variety RF coaxial cable types.
Amphenol BNC Connectors
Related links
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Clamp
- Amphenol RF BNC Series Panel Female BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Female BNC Straight Body Solder

