TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 165-0992
- Mfr. Part No.:
- 6-1337494-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0992
- Mfr. Part No.:
- 6-1337494-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Bulkhead | Yes | |
| Operating Frequency | 0 to 4GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel over Copper | ||
- COO (Country of Origin):
- TW

