TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 164-1411
- Mfr. Part No.:
- 1-1337429-0
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1411
- Mfr. Part No.:
- 1-1337429-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U | |
| Bulkhead | No | |
| Operating Frequency | 0 to 2GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U | ||
Bulkhead No | ||
Operating Frequency 0 to 2GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details



TE Connectivity BNC RF Coaxial Connectors

