Amphenol RF BNC Connector, 75Ω
- RS Stock No.:
- 161-7208
- Mfr. Part No.:
- B6421E1-ND3G-6-75
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£391.60
(exc. VAT)
£469.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.916 | £391.60 |
*price indicative
- RS Stock No.:
- 161-7208
- Mfr. Part No.:
- B6421E1-ND3G-6-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC Connector | |
| Impedance | 75Ω | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC Connector | ||
Impedance 75Ω | ||
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks
50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.
Amphenol BNC Connectors

