Keysight Technologies U1818B BNC Accessory Kit
- RS Stock No.:
- 915-6799
- Mfr. Part No.:
- U1818B
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-6799
- Mfr. Part No.:
- U1818B
- Brand:
- Keysight Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Non Compliant
- COO (Country of Origin):
- MY
Note
Manufacturers Warranty
Related links
- Keysight Technologies 10229A BNC Accessory Kit
- Keysight Technologies U2033A BNC Accessory Kit, kit contents: BNC(Male) to SMB(Female)
- Keysight Technologies U2032A BNC Accessory Kit, kit contents: BNC(Male) to SMB(Female)
- Keysight Technologies U2031C BNC Accessory Kit, kit contents: USB Power Sensor Cable
- BNC Accessory Kits
- CALTESTFor Use With Oscilloscope 80mm 160 mm
- Teledyne LeCroy Colour Coding Rings Set (2) BNC Adaptor (1),
- Legamaster White Board Accessory Kit
