Panasonic PAN1455-SPP Bluetooth Chip 2
- RS Stock No.:
- 731-5753
- Mfr. Part No.:
- PAN1455-SPP
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 731-5753
- Mfr. Part No.:
- PAN1455-SPP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -86dBm | |
| Supported Bus Interfaces | ADC, SPI, UART | |
| Dimensions | 13.5 x 18.75 x 2.7mm | |
| Height | 2.7mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 18.75mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -86dBm | ||
Supported Bus Interfaces ADC, SPI, UART | ||
Dimensions 13.5 x 18.75 x 2.7mm | ||
Height 2.7mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 18.75mm | ||
- COO (Country of Origin):
- CN
