Milwaukee 4933478640 Tracking Tag
- RS Stock No.:
- 255-2739
- Mfr. Part No.:
- 4933478640
- Brand:
- Milwaukee
Subtotal (1 unit)*
£40.49
(exc. VAT)
£48.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.49 |
*price indicative
- RS Stock No.:
- 255-2739
- Mfr. Part No.:
- 4933478640
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tracking Tag | |
| Maximum Output Power | 6W | |
| Receiver Sensitivity | 10dBm | |
| Interface Type | Bluetooth | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IP68 | |
| Series | ONE-KEYTM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tracking Tag | ||
Maximum Output Power 6W | ||
Receiver Sensitivity 10dBm | ||
Interface Type Bluetooth | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IP68 | ||
Series ONE-KEYTM | ||
- COO (Country of Origin):
- CN
Milwaukee Bluetooth Module, 6W Maximum Output Power, -20°C Minimum Operating Temperature - 4933478640
This Bluetooth module from Milwaukee facilitates seamless wireless communication in various applications. It provides efficient Bluetooth connectivity, supporting a maximum output power of 6 W. The device operates effectively across a temperature range of -20°C to +60°C, making it suitable for industrial environments. With UART as its supported bus interface, this high-performance device is Ideal for integration into automation and electronic systems.
Features & Benefits
• Offers a maximum output power of 6 W for effective transmission
• Achieves excellent receiver sensitivity of 10 dB for reliable connections
• Designed for extensive temperature resilience from -20°C to +60°C
• Utilises UART Interface for straightforward integration with systems
• Supports industrial Bluetooth solutions for enhanced automation
• Ensures consistent performance with high-power Bluetooth output
• Achieves excellent receiver sensitivity of 10 dB for reliable connections
• Designed for extensive temperature resilience from -20°C to +60°C
• Utilises UART Interface for straightforward integration with systems
• Supports industrial Bluetooth solutions for enhanced automation
• Ensures consistent performance with high-power Bluetooth output
Applications
• Used in industrial automation systems for device connectivity
• Employed in electronic control units for efficient data transfer
• Suitable for mechanical systems requiring remote monitoring
• Integrates with smart devices for enhanced wireless communication
• Employed in electronic control units for efficient data transfer
• Suitable for mechanical systems requiring remote monitoring
• Integrates with smart devices for enhanced wireless communication
How does this module perform in extreme temperatures?
It functions effectively between -20°C and +60°C, providing reliable operation even in harsh environments.
What communication protocols does this device support?
It utilises UART as the supported bus interface, simplifying integration with various systems.
Can this module be used in automation processes?
Yes, it is specifically designed for applications requiring industrial Bluetooth solutions, enhancing automation connectivity.
What is the significance of the receiver sensitivity rating?
The 10 dB receiver sensitivity ensures stable and efficient communication, reducing interference and enhancing signal quality.
How does the power output affect its performance?
With a maximum output power of 6 W, it guarantees robust connectivity over longer distances, Ideal for industrial scenarios.
Related links
- Microchip RNBD451PE-I110 Bluetooth Modules 5.2
- Insight SIP ISP1507-AX-JT Bluetooth Modules 5.0
- Ezurio 450-0156 Bluetooth Modules 4.2
- Ezurio 453-00180-K1 Bluetooth Modules 5.4
- Insight SIP ISP2454-LP-JT Bluetooth Modules 6
- Insight SIP ISP2454-LL-JT Bluetooth Modules 6
- Ezurio 453-00171-K1 Bluetooth Modules 5.4
- Insight SIP ISP2053-AX-JT Bluetooth Modules 5.2
