STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£3,612.00

(exc. VAT)

£4,335.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000£1.204£3,612.00-
6000 +£1.189£3,567.001%

*price indicative

RS Stock No.:
249-6723
Mfr. Part No.:
BLUENRG-332AT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bluetooth Module

Bluetooth Version

5.3

Data Rate

2Mbps

Maximum Output Power

8dBm

Receiver Sensitivity

-97dBm

Frequency

64MHz

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

Length

5mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-001, ANSI/ESDA/STM5.3.1, JS-002

Width

5mm

Series

BlueNRG

The STMicroelectronics ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.3 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way.

2 Mbps data rate

Long range (Coded PHY)

Advertising extensions

Channel selection algorithm #2

GATT caching

Direction finding (AoA/AoD)

LE Ping procedure

Periodic advertising and periodic advertising sync transfer

LE L2CAP connection-oriented channel

LE power control and path loss monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy