DFRobot DFR0782 Bluetooth Module 5.0
- RS Stock No.:
- 247-3228
- Mfr. Part No.:
- DFR0782
- Brand:
- DFRobot
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.64 |
*price indicative
- RS Stock No.:
- 247-3228
- Mfr. Part No.:
- DFR0782
- Brand:
- DFRobot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFRobot | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Interface Type UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot Bluetooth module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function, supporting simple and clear serial port control function, BLEpass-through, and SPP pass-through functions. The highlight of this product is the dual-mode Bluetooth, which also means that it can run the Bluetooth audio playback and data transmission at the same time, greatly reducing the development difficulty of embedded Bluetooth in other products.
Support MP3, WAV, WMA, FLAC, AAC, APE audio
Support 128GB U-disk and TF card
Bluetooth audio transmission and control
Bluetooth call control
Support BLE and SPP pass-through function
Related links
- DFRobot DFR0781 Bluetooth Module 5.0
- Microchip BM70BLES1FC2-0B05BA Bluetooth Module 5.0
- Microchip BM70BLE01FC2-0B05BA Bluetooth Module 5.0
- Panasonic ENW89857A1KF Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Ezurio BL652-SC Bluetooth Module 5.0
- Panasonic ENW89854A3KF Bluetooth Module 5.0
- Infineon CYW20822P4TAI040XUMA1 Bluetooth Module 5.0
