Ezurio 453-00090R Bluetooth Module 5.3
- RS Stock No.:
- 246-0518
- Mfr. Part No.:
- 453-00090R
- Brand:
- Ezurio
Subtotal (1 reel of 1000 units)*
£5,137.00
(exc. VAT)
£6,164.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £5.137 | £5,137.00 |
*price indicative
- RS Stock No.:
- 246-0518
- Mfr. Part No.:
- 453-00090R
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.3 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453 | |
| Height | 2.2mm | |
| Length | 12.9mm | |
| Standards/Approvals | MIC, UKCA, ISED, AS/NZS, RoHS, REACH, FCC, EU | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.3 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453 | ||
Height 2.2mm | ||
Length 12.9mm | ||
Standards/Approvals MIC, UKCA, ISED, AS/NZS, RoHS, REACH, FCC, EU | ||
Width 15mm | ||
- COO (Country of Origin):
- CN
The Laird connectivity Lyra series - BT v5.3 PCB Module, antenna is the newest addition to Laird Connectivitys extensive Bluetooth Low Energy product range is the Lyra Series, based on Silicon Labs EFR32BG22 Soc. The Lyra P is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks.
Bluetooth 5.3
Built-in antenna or RF pin
Up to 6 dBm TX power
-98.6 dBm BLE RX sensitivity at 1 Mbps
32-bit ARM Cortex-M33 core at up to 76.8 MHz
512/32 kB of Flash/RAM memory
Optimal selection of MCU peripherals
25 GPIO pins
6 mm x 6 mm x 1.1 m
Related links
- Ezurio 453-00090R Bluetooth Module 5.3
- Ezurio 453-00091R Bluetooth Module 5.3
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics STM32WB1MMCH6TR Bluetooth Module 5.3
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00005 Bluetooth Module 5.0
- Ezurio 453-00039C Bluetooth Module 5.1
