Ezurio BT740-SC Bluetooth Module 2.1
- RS Stock No.:
- 210-0897
- Mfr. Part No.:
- BT740-SC
- Brand:
- Ezurio
Subtotal (1 tray of 50 units)*
£1,371.30
(exc. VAT)
£1,645.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £27.426 | £1,371.30 |
*price indicative
- RS Stock No.:
- 210-0897
- Mfr. Part No.:
- BT740-SC
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 18dBm | |
| Data Rate | 2.1Mbps | |
| Receiver Sensitivity | -87dBm | |
| Frequency | 2.48GHz | |
| Interface Type | ADC, GPIO, UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.5mm | |
| Length | 15.29mm | |
| Series | BT740 | |
| Width | 28.71mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 18dBm | ||
Data Rate 2.1Mbps | ||
Receiver Sensitivity -87dBm | ||
Frequency 2.48GHz | ||
Interface Type ADC, GPIO, UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.5mm | ||
Length 15.29mm | ||
Series BT740 | ||
Width 28.71mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Enhanced Class 1 Bluetooth v2.1 Module integrated with external antenna. BT740 series Bluetooth® module from Laird is designed to add robust, long-range Bluetooth data connectivity to any device.
External or internal antennas
Comprehensive AT interface for simple programming
Compact footprint
Related links
- Ezurio BT740-SC Bluetooth Module 2.1
- Ezurio BT740-SA Bluetooth Module 2.1
- Ezurio BTM411 Bluetooth Module 2.1
- Ezurio BL652-SC Bluetooth Module 5.0
- Ezurio BT730-SC Bluetooth Module 2.0
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
- Microchip RN42HID-I/RM Bluetooth Chip 2.1
- Microchip RN42XVU-I/RM Bluetooth Chip 2.1
