Panasonic ENW89849AYKF Bluetooth Chip 4.1

Stock information currently inaccessible
RS Stock No.:
175-6935
Mfr. Part No.:
ENW89849AYKF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Version

4.1

Receiver Sensitivity

-93dBm

Dimensions

9 x 9.5 x 1.8mm

Height

1.8mm

Length

9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9.5mm

COO (Country of Origin):
DE
The PAN1740 is a short-range BLE single mode module used for the implementation of Bluetooth functionality into various electronic devices.

Pre-programmed BT/MAC address
Includes 16 MHz and 32 768 kHz crystal calibrated up to 1 ppm
Single-mode Bluetooth Smart System-on-Chip
Programmable ARM CORTEX M0 CPU
Autonomous BTLE stand-alone operation
Bluetooth v4.1 (LE) embedded GATT profile Low Energy single mode
Small 9.0 mm x 9.5 mm x 1.8 mm SMD package with antenna
Less than a few μA in low power modes
Integrated shielding to resist EMI
No external components needed
Characteristics
Peak power consumption 4.9 mA Rx and Tx
Link budget 93 dBm (Rx sensitivity -93, Tx 0 dBm)
Operating temperature range -40 °C to +85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy