Panasonic ENW89837AWKF Bluetooth Chip 4.2

Stock information currently inaccessible
RS Stock No.:
174-1907
Mfr. Part No.:
ENW89837AWKF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

4dBm

Receiver Sensitivity

-88dBm

Dimensions

15.6 x 8.7 x 1.8mm

Height

1.8mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm

COO (Country of Origin):
SK
The PAN1026A is a Class 2 Bluetooth 4.2 Basic Data Rate and Low Energy module for easy implementation of Bluetooth functionality into various electronic devices.

Bluetooth 4.2 Basic Data Rate (BR) and Low
Energy (LE)
Embedded SPP profile
Embedded GATT profile
High-level API commands
Bluetooth 4.2 (LE) embedded GATT profile with
high-level API commands, compatible with

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy