Panasonic ENW89837A5KF Bluetooth Chip 4.2
- RS Stock No.:
- 174-1899
- Mfr. Part No.:
- ENW89837A5KF
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1899
- Mfr. Part No.:
- ENW89837A5KF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 4.2 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -88dBm | |
| Dimensions | 15.6 x 8.7 x 1.8mm | |
| Height | 1.8mm | |
| Length | 15.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.7mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 4.2 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -88dBm | ||
Dimensions 15.6 x 8.7 x 1.8mm | ||
Height 1.8mm | ||
Length 15.6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8.7mm | ||
- COO (Country of Origin):
- SK
The PAN1026A is a Class 2 Bluetooth 4.2 Basic Data Rate and Low Energy module for easy implementation of Bluetooth functionality into various electronic devices.
Bluetooth 4.2 Basic Data Rate (BR) and Low
Energy (LE)
Embedded SPP profile
Embedded GATT profile
High-level API commands
Bluetooth 4.2 (LE) embedded GATT profile with
high-level API commands, compatible with
Toshiba reference BLE profiles
Energy (LE)
Embedded SPP profile
Embedded GATT profile
High-level API commands
Bluetooth 4.2 (LE) embedded GATT profile with
high-level API commands, compatible with
Toshiba reference BLE profiles
