Panasonic PAN1026-SPP Bluetooth Chip 4

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8017
Mfr. Part No.:
PAN1026-SPP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Bluetooth Class

Class 2

Bluetooth Version

4

Maximum Output Power

4dBm

Receiver Sensitivity

-87dBm

Supported Bus Interfaces

UART

Supported I/O Interfaces

I2C

Dimensions

15.6 x 8.7 x 1.8mm

Height

1.8mm

Length

15.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

8.7mm

COO (Country of Origin):
SK

PAN1026 Bluetooth 4.0 Dual-Mode Smart-Ready Module


THe PAN1026-SPP Bluetooth 4.0 module is a Dual-Mode device able to communicate with other devices operating under Bluetooth 2.1 or BLE protocols. It can easily be added to gateway/host applications.

Class 2 Bluetooth Classic and BLE Dual Mode
RF Output Power: +4dBm transmit power control
Receiver sensitivity -87dBm typical
Toshiba TC35661SBG SoC with ARM7TDMI core
Embedded Serial Port Profile (SPP) for RS-232 serial cable replacement
Embedded Generic Attribute (GATT) profile for BLE protocol
No external components needed
Internal crystal oscillator (26MHz)
Communication: serial UART
Integrated antenna
Integrated EMI shielding
Power supply: +1.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 15.6 x 8.7 x 1.8mm
Applications: Gateway/Host for automation, medical and the Internet-of-Things (IoT)

Note

The PAN1026-SPP-KIT development platform is available as RS 787-0455.


Bluetooth - Panasonic