Panasonic PAN1326-HCI-85 Bluetooth Chip 4
- RS Stock No.:
- 169-8011
- Mfr. Part No.:
- PAN1326-HCI-85
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 169-8011
- Mfr. Part No.:
- PAN1326-HCI-85
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Bluetooth Version | 4 | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -93dBm | |
| Supported Bus Interfaces | UART | |
| Dimensions | 9.5 x 9 x 1.8mm | |
| Height | 1.8mm | |
| Length | 9.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Bluetooth Version 4 | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -93dBm | ||
Supported Bus Interfaces UART | ||
Dimensions 9.5 x 9 x 1.8mm | ||
Height 1.8mm | ||
Length 9.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 9mm | ||
- COO (Country of Origin):
- SK
