ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 1340m³/h, AC Operation, 225 (Dia.) x 99 Dmm
- RS Stock No.:
- 825-7718
- Mfr. Part No.:
- R2E225-BD92-37
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£225.58
(exc. VAT)
£270.70
(inc. VAT)
- RS Stock No.:
- 825-7718
- Mfr. Part No.:
- R2E225-BD92-37
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Air Flow | 1340m³/h | |
| Series | R2E225 | |
| Width | 225mm | |
| Depth | 99mm | |
| Dimensions | 225 (Dia.) x 99 Dmm | |
| Fan Speed | 2950rpm | |
| Noise Level | 71dB(A) | |
| Bearing Type | Ball | |
| Direction of Curve | Backward | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Air Flow 1340m³/h | ||
Series R2E225 | ||
Width 225mm | ||
Depth 99mm | ||
Dimensions 225 (Dia.) x 99 Dmm | ||
Fan Speed 2950rpm | ||
Noise Level 71dB(A) | ||
Bearing Type Ball | ||
Direction of Curve Backward | ||

