CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

£51.54

(exc. VAT)

£61.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.54

*price indicative

RS Stock No.:
631-142
Mfr. Part No.:
112087303
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

208 Detect Blow Gun

Inlet Size

1/4 in Rc

Sound Level

82dB

Operating Pressure

16bar

Inlet Thread Standard

Rc

Overall Length

300mm

Nozzle Material

Brass

Nozzle Length

300mm

Material

Stainless Steel (Valve), Brass (Tube), Polyamide 66

Standards/Approvals

OSHA 1910.95 (b) (c), OSHA STD 01-13-001

COO (Country of Origin):
SE
The CEJN Detect blow gun is made of food-grade plastic, is developed to improve food safety. Its fully detectable components eliminate the risk of accidental contamination during the manufacturing process.

Tube is fixed

Body material is PA66

Tube material is Brass

Valve material is Stainless steel

Media is Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy