SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

£98.03

(exc. VAT)

£117.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.03

*price indicative

RS Stock No.:
425-674
Mfr. Part No.:
IBG10-12
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Size

3/8 in Rc

Product Type

Blow Gun

Sound Level

80dBA

Operating Pressure

7bar

Inlet Thread Standard

Rc

Minimum Operating Temperature

5°C

Material

CR

Maximum Operating Temperature

60°C

Nozzle Length

100mm

Standards/Approvals

ISO 4414, IEC 60204-1, ISO 4413, OSHA 1910.242B, OSHA 1910.95, RoHS, ISO 10218-1

Overall Width

41mm

COO (Country of Origin):
JP
The SMC Impact blow gun designed for powerful air-blowing applications. It features a compact design and high peak pressure, making it suitable for efficient cleaning and debris removal tasks.

Reduced air consumption for cost efficient operation

Durable construction for long-lasting use

Lightweight design for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy