PREVOST 2.2 bar Air Blow Gun
- RS Stock No.:
- 628-283
- Mfr. Part No.:
- RIBG 06oshP
- Brand:
- PREVOST
Subtotal (1 unit)*
£47.02
(exc. VAT)
£56.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.02 |
*price indicative
- RS Stock No.:
- 628-283
- Mfr. Part No.:
- RIBG 06oshP
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Sound Level | 89dB | |
| Operating Pressure | 2.2bar | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Sound Level 89dB | ||
Operating Pressure 2.2bar | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun is expertly designed for those who demand reliability and efficiency in a compact package. This innovative tool boasts a lightweight structure and ergonomic features, ensuring comfort during extended use. Ideal for a variety of applications, the blow gun effortlessly delivers a robust flow rate, making it essential for tasks requiring high-performance air delivery. Combining durability and precision, this product is a testament to prevost's commitment to quality, offering exceptional functionality whether in professional settings or home workshops.
Lightweight design for easy handling and extended use
Innovative design compatible with ISO 6150B profile fittings
Superior flow rate for efficient air delivery
Robust construction for long lasting reliability
Ergonomically designed for maximum user comfort
Versatile application across various tasks and environments
Quiet operation contributes to a noise reduced workspace
Related links
- PREVOST 2.2 bar Air Blow Gun
- PREVOST 10 bar Air Blow Gun
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- Parker 10 bar Air Blow Gun
