PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-185
- Mfr. Part No.:
- BGK PISBM68
- Brand:
- PREVOST
Subtotal (1 unit)*
£107.98
(exc. VAT)
£129.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.98 |
*price indicative
- RS Stock No.:
- 628-185
- Mfr. Part No.:
- BGK PISBM68
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 8m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 8m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit, a quintessential addition to any workshop, offers both efficiency and versatility tailored for your blowing requirements. Engineered with precision, it features a streamlined design that enhances airflow while ensuring maximum control. The kit includes vital components such as a blow gun and safety quick couplings, providing everything you need for quick setups and seamless operation. Built to meet the ISO 6150B profile, this blow gun kit guarantees compatibility with various pneumatic systems, making it an indispensable tool for professionals and DIY enthusiasts alike. Whether you're cleaning dust from intricate machinery or inflating objects, this product stands out, delivering exceptional performance in a compact form.
Compact and lightweight design allows for easy handling
Ergonomically designed grip improves user comfort during prolonged use
Safety quick coupling ensures a secure connection reducing the risk of accidental disconnections
Ideal for a wide range of applications from automotive to home improvement
Compatibility with ISO 6150B profile enhances its usability across different systems
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
