PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)

Subtotal (1 unit)*

£73.83

(exc. VAT)

£88.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.83

*price indicative

RS Stock No.:
625-641
Mfr. Part No.:
BGK PBSBM54
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Blow Gun

Inlet Size

5 mm

Overall Length

4m

Nozzle Material

Metallic

Standards/Approvals

ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST blow gun kit is engineered for precision and efficiency, ensuring optimal performance for your air-driven tasks. The kit features a blend of reliability and versatility, making it an ideal addition to both professional workshops and home garages. It offers seamless operation with a 6 mm passage, whilst the thoughtfully designed components guarantee ease of use and durability. With a compact profile, this blow gun kit is tailored to provide superior airflow and control, making it perfect for a range of applications, from cleaning to inflating. Experience the difference of quality craftsmanship with every use, showcasing an ergonomic design that fits comfortably in your hand. Elevate your pneumatic tool collection with this exceptional blow gun kit, a true testament to innovation and functionality.

Enhanced ergonomic design for comfortable handling during extended use

Lightweight construction ensures ease of use without compromising on performance

Seamless compatibility with a variety of air supply systems

Durable materials provide long lasting reliability in demanding conditions

Compact design allows for easy storage and transportation

Versatile application suitable for cleaning blowing dust and inflating tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy