PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-180
- Mfr. Part No.:
- BGK PESCM54
- Brand:
- PREVOST
Subtotal (1 unit)*
£74.63
(exc. VAT)
£89.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.63 |
*price indicative
- RS Stock No.:
- 628-180
- Mfr. Part No.:
- BGK PESCM54
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 5 mm | |
| Overall Length | 4m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 5 mm | ||
Overall Length 4m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blower kit designed for optimal performance in a wide range of applications, ideal for those requiring reliable and efficient blowing solutions. Combining innovative engineering with practicality, this model features a robust construction for extended durability. With its ISO 6150B profile, it ensures compatibility with various standard attachments, making it a versatile addition to your toolkit. The kit includes essential components that enhance airflow, providing powerful performance while maintaining user comfort. Whether in a professional setting or for DIY projects, this blower kit promises to deliver exceptional results when you need them most.
Designed for efficient airflow and precise blowing action
Compatible with a variety of standard attachments thanks to its ISO 6150B profile
Robust and durable construction ensures longevity and reliable use
Lightweight design makes it easy to handle during prolonged operations
Ideal for both professional applications and home projects offering versatility
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
