PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-174
- Mfr. Part No.:
- BGK PCSBM66
- Brand:
- PREVOST
Subtotal (1 unit)*
£104.09
(exc. VAT)
£124.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.09 |
*price indicative
- RS Stock No.:
- 628-174
- Mfr. Part No.:
- BGK PCSBM66
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 6.5 mm | |
| Overall Length | 6m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 6.5 mm | ||
Overall Length 6m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit is a versatile tool designed for efficient blowing and drying applications in various environments. Featuring a robust build, it introduces enhanced airflow for optimal performance, making it suitable for both industrial and DIY tasks. This kit includes essential components that enhance its functionality, which ensures precise operation and user control. With its ergonomic design, it offers comfort during prolonged use, ideal for professionals seeking reliability and practicality. Aimed at delivering exceptional results in air delivery, this product is perfect for users looking to optimise their equipment and workflows. Its compatibility with various connections adds to its versatility, contributing to its growing popularity among technicians and hobbyists alike.
Designed for optimal airflow to enhance blowing efficiency
Robust construction ensures durability and long lasting use
Ergonomic design provides comfort during extended operation
Compatible with a range of tools for added versatility
Ideal for both professional and DIY applications
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
