SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- RS Stock No.:
- 425-903
- Mfr. Part No.:
- IBG11-14
- Brand:
- SMC
Subtotal (1 unit)*
£113.63
(exc. VAT)
£136.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.63 |
*price indicative
- RS Stock No.:
- 425-903
- Mfr. Part No.:
- IBG11-14
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Size | 3/8 in Rc | |
| Product Type | Blow Gun | |
| Operating Pressure | 7bar | |
| Sound Level | 80dBA | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Nozzle Length | 300mm | |
| Material | CR | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4414, OSHA 1910.95, OSHA 1910.242B, ISO 10218-1, ISO 4413 | |
| Overall Width | 41mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Size 3/8 in Rc | ||
Product Type Blow Gun | ||
Operating Pressure 7bar | ||
Sound Level 80dBA | ||
Inlet Thread Standard Rc | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Nozzle Length 300mm | ||
Material CR | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4414, OSHA 1910.95, OSHA 1910.242B, ISO 10218-1, ISO 4413 | ||
Overall Width 41mm | ||
- COO (Country of Origin):
- JP
The SMC Impact blow gun designed for powerful air-blowing applications. It features a compact design and high peak pressure, making it suitable for efficient cleaning and debris removal tasks.
Reduced air consumption for cost efficient operation
Durable construction for long-lasting use
Lightweight design for user convenience
Related links
- SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 3/8 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
