RS Better World

SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)

Subtotal (1 unit)*

£104.04

(exc. VAT)

£124.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-677
Mfr. Part No.:
IBG10F-11
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Size

3/8 in G

Product Type

Blow Gun

Operating Pressure

7bar

Sound Level

80dBA

Maximum Operating Temperature

60°C

Minimum Operating Temperature

5°C

Material

CR

Nozzle Length

50mm

Standards/Approvals

OSHA 1910.242B, ISO 4414, ISO 4413, OSHA 1910.95, ISO 10218-1, RoHS, IEC 60204-1

Overall Width

41mm

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
JP
The SMC Impact blow gun designed for efficient and powerful air-blowing applications. It is ideal for removing debris, dust, and water droplets in industrial settings.

Compact design

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy