- RS Stock No.:
- 267-7649
- Mfr. Part No.:
- 97 99 092
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7649
- Mfr. Part No.:
- 97 99 092
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The flat pin accessory is made from brass and has surface made from tin.
Insulation material nylon
Tab width 6.3 mm
Tab width 6.3 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size mm² | 6mm² |
Insulation | Insulated |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Colour | Yellow |
Contact Material | Tin Plated Brass |
Contact Plating | Tin Plated Brass |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Series Number | 97 |