- RS Stock No.:
- 267-7638
- Mfr. Part No.:
- 97 99 011
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7638
- Mfr. Part No.:
- 97 99 011
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Knipex blade terminal socket has surface made from tin.
Insulation material nylon
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series Number | 97 |
Insulation | Insulated |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Inner Diameter | 4.8mm |
Hooked | No |
Colour | Blue |
Contact Plating | Tin Plated Brass |
Contact Material | Tin Plated Brass |
Related links
- Knipex Insulated Blade Terminal Socket, 1.5mm² to 2.5mm², 16AWG to...
- Knipex, 97 99 0 Insulated Crimp Blade Terminal, 16AWG to 14AWG, Blue
- Knipex Insulated Blade Terminal Socket, 0.5mm² to 1mm², 22AWG to 16AWG, Red
- Knipex Insulated Blade Terminal Socket, 4mm² to 6mm², 22AWG to...
- Knipex Hooked Insulated Piggy back disconnects, 1.5mm² to 2.5mm²,...
- Knipex Insulated Blade terminal plug, 4mm² to 6mm², 12AWG to 10AWG, Yellow
- Knipex, 97 99 1 Insulated Crimp Blade Terminal, 12AWG to 10AWG, Yellow
- Knipex Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm²...