Knipex Insulated Ring Terminal, M4 Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
- RS Stock No.:
- 267-7661
- Mfr. Part No.:
- 97 99 173
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7661
- Mfr. Part No.:
- 97 99 173
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Series Number | 97 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Shrouded/Unshrouded | Shrouded | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated (Surface) | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Series Number 97 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Shrouded/Unshrouded Shrouded | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated (Surface) | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Knipex cable connector is made from copper and has surface made from tin.
Insulation material nylon
Standard DIN 46237
