Diodes Inc MMBT3906FZ-7B PNP Transistor, 200 mA, 40 V, 3-Pin X2-DFN0606
- RS Stock No.:
- 921-1237
- Mfr. Part No.:
- MMBT3906FZ-7B
- Brand:
- DiodesZetex
Subtotal (1 pack of 50 units)*
£1.35
(exc. VAT)
£1.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.027 | £1.35 |
*price indicative
- RS Stock No.:
- 921-1237
- Mfr. Part No.:
- MMBT3906FZ-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | X2-DFN0606 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 925 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -40 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.67 x 0.67 x 0.37mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type X2-DFN0606 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 925 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -40 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.67 x 0.67 x 0.37mm | ||
Maximum Operating Temperature +150 °C | ||
