Diodes Inc BC857BFZ-7B PNP Transistor, 100 mA, 45 V, 3-Pin X2-DFN0606
- RS Stock No.:
- 921-0855
- Mfr. Part No.:
- BC857BFZ-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0855
- Mfr. Part No.:
- BC857BFZ-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | X2-DFN0606 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 925 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 0.67 x 0.67 x 0.37mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type X2-DFN0606 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 925 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.67 x 0.67 x 0.37mm | ||
