Taiwan Semiconductor TSC741CZ COG NPN Transistor, 2.5 A, 450 V, 3-Pin TO-220
- RS Stock No.:
- 900-9037
- Mfr. Part No.:
- TSC741CZ COG
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.10
(exc. VAT)
£1.32
(inc. VAT)
- RS Stock No.:
- 900-9037
- Mfr. Part No.:
- TSC741CZ COG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2.5 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 60 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 1050 V | |
| Maximum Emitter Base Voltage | 15 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.55 x 4.65 x 16.07mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2.5 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 60 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 1050 V | ||
Maximum Emitter Base Voltage 15 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.55 x 4.65 x 16.07mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TW

