Toshiba 2SC4738-GR,LF(T NPN Transistor, 150 mA, 50 V, 3-Pin 2-2H1A
- RS Stock No.:
- 896-6737
- Mfr. Part No.:
- 2SC4738-GR,LF(T
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 896-6737
- Mfr. Part No.:
- 2SC4738-GR,LF(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | 2-2H1A | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 100 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 80 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.6 x 0.8 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type 2-2H1A | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 100 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 80 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
- COO (Country of Origin):
- TH
